Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,438 In Stock | 1 : ¥3.61000 Tube | Tube | Active | General Purpose | 4 | - | - | 1.2 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
3,788 In Stock | 1 : ¥9.11000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.5V/µs | 1 MHz | 200 nA | 1 mV | 3mA (x2 Channels) | - | 36 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
866 In Stock | 1 : ¥24.47000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | 10 nA | 1 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |