Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,745 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.36379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA | 18 mA | 4 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
3,571 In Stock | 1 : ¥50.49000 Tube | - | Tube | Active | General Purpose | 1 | - | 350V/µs | 50 MHz | 50 MHz | 3.3 µA | 500 µV | 7mA | 50 mA | 5 V | 36 V | -45°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,925 In Stock | 1 : ¥42.61000 Cut Tape (CT) 250 : ¥29.75848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 1.5 µV | 1.3mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
116 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.01374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | 60 kHz | 60 pA | 3.5 µV | 21µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) |