Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,035 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.48499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1V/µs | 60 kHz | 39 µA | 1 µV | 40µA | - | 2.2 V | 26 V | -40°C ~ 125°C (TA) | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
32,564 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.87404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.9V/µs | 450 kHz | 5.5 µA | 200 µV | 165µA | 60 mA | 4 V | 24 V | -40°C ~ 125°C | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,369 In Stock | 1 : ¥24.05000 Cut Tape (CT) 2,500 : ¥8.68592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 30 kHz | - | 100 µV | 1.1µA | - | 1.6 V | 28 V | -40°C ~ 85°C | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,041 In Stock | 1 : ¥27.91000 Cut Tape (CT) 2,500 : ¥14.00536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | 250 kHz | - | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,777 In Stock | 1 : ¥27.91000 Cut Tape (CT) 3,000 : ¥14.00534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | 250 kHz | - | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
11,119 In Stock | 1 : ¥24.05000 Cut Tape (CT) 4,000 : ¥12.06876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.6V/µs | 700 kHz | 10 µA | 500 µV | 200µA | 26 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
110,748 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.46701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 5.5 µA | - | 1mA | 2 mA | 4 V | 24 V | -40°C ~ 85°C | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |