Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,489 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.64297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
20,658 In Stock | 1 : ¥23.97000 Cut Tape (CT) 10,000 : ¥10.15758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 12V/µs | 24 MHz | 0.2 pA | 23 µV | 1.7mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
1,207 In Stock | 1 : ¥24.71000 Cut Tape (CT) 250 : ¥17.22680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 8000V/µs | 1 GHz | 3 µA | 16 mV | 5.8mA | 60 mA | 2.8 V | 12.6 V | -45°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
22,244 In Stock | 1 : ¥16.09000 Cut Tape (CT) 3,000 : ¥10.69327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 21V/µs | 4.5 MHz | 10 pA | 125 µV | 560µA (x4 Channels) | 75 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |