Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
915 In Stock | 1 : ¥20.85000 Tube | - | Tube | Active | Audio | 2 | - | 20V/µs | 55 MHz | - | 10 nA | 100 µV | 10mA (x2 Channels) | 26 mA | 5 V | 34 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
915 In Stock | 1 : ¥33.41000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 500 pA | 10 µV | 2.5mA | 35 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
28,014 In Stock | 1 : ¥46.55000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,563 In Stock | 1 : ¥47.45000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,817 In Stock | 1 : ¥50.90000 Cut Tape (CT) 2,500 : ¥27.81879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 8V/µs | 10 MHz | - | 200 pA | 3 µV | 1.15mA (x4 Channels) | 96 mA | 2.7 V | 20 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,087 In Stock | 1 : ¥57.63000 Cut Tape (CT) 1,000 : ¥32.68668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 55V/µs | - | 65 MHz | 100 nA | 20 µV | 7.9mA | 40 mA | 9 V | 33 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,374 In Stock | 1 : ¥57.63000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 55V/µs | - | 65 MHz | 100 nA | 20 µV | 7.9mA | 40 mA | 9 V | 33 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
943 In Stock | 1 : ¥63.05000 Tube | Tube | Active | Audio | 2 | Rail-to-Rail | 27V/µs | 80 MHz | - | 60 nA | 100 µV | 3.6mA (x2 Channels) | 62 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,182 In Stock | 1 : ¥71.67000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 1 nA | 60 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,038 In Stock | 1 : ¥97.53000 Tube | Tube | Active | Voltage Feedback | 2 | - | 600V/µs | 25 MHz | - | 120 nA | 200 µV | 2mA (x2 Channels) | 30 mA | 5 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
890 In Stock | 1 : ¥102.21000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 48V/µs | 18 MHz | 16 MHz | 7 nA | 100 µV | 4mA (x2 Channels) | 33 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
399 In Stock | 1 : ¥103.28000 Tube | - | Tube | Active | J-FET | 1 | - | 84V/µs | 19 MHz | - | 1 pA | 70 µV | 7mA | 45 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,820 In Stock | 1 : ¥146.79000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 35 MHz | - | 3 mV | 35mA | - | 10 V | 30 V | 0°C ~ 70°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
350 In Stock | 1 : ¥82.67000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 23V/µs | 8 MHz | 15.5 MHz | 2 pA | 40 µV | 665µA (x2 Channels) | 20 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
46 In Stock | 1 : ¥98.19000 Tube | - | Tube | Active | General Purpose | 2 | - | 1.2V/µs | 3.6 MHz | 5.5 MHz | 400 pA | 10 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |