INA105KU/2K5 | |
---|---|
DigiKey Part Number | 296-38942-2-ND - Tape & Reel (TR) 296-38942-1-ND - Cut Tape (CT) 296-38942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA105KU/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA105KU/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.66800 | ¥496.68 |
25 | ¥47.35560 | ¥1,183.89 |
100 | ¥41.11900 | ¥4,111.90 |
250 | ¥39.27068 | ¥9,817.67 |
500 | ¥35.80562 | ¥17,902.81 |
1,000 | ¥31.18555 | ¥31,185.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.03052 | ¥75,076.30 |