TSZ124IQ4T | |
---|---|
DigiKey Part Number | 497-14337-2-ND - Tape & Reel (TR) 497-14337-1-ND - Cut Tape (CT) 497-14337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ124IQ4T |
Description | IC OPAMP ZERO-DRIFT 4 CIRC 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSZ124IQ4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.88600 | ¥158.86 |
25 | ¥14.98800 | ¥374.70 |
100 | ¥12.76870 | ¥1,276.87 |
250 | ¥11.98960 | ¥2,997.40 |
500 | ¥10.49098 | ¥5,245.49 |
1,000 | ¥8.69254 | ¥8,692.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.09309 | ¥24,279.27 |
6,000 | ¥7.79335 | ¥46,760.10 |