Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,160 In Stock | 1 : ¥30.95000 Cut Tape (CT) 1,000 : ¥16.36822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.6V/µs | - | 1.5 MHz | 20 nA | 100 µV | 350µA | 13 mA | 2.2 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,087 In Stock | 1 : ¥88.83000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.065V/µs | 160 kHz | - | 10 nA | 200 µV | 370µA (x2 Channels) | 75 mA | 1.8 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,722 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥5.33637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 26V/µs | 20 MHz | 20 MHz | 50 nA | 350 µV | 170µA (x2 Channels) | 20 mA | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,071 In Stock | 1 : ¥29.39000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
750 In Stock | 1 : ¥33.66000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 25V/µs | 16.7 MHz | 10.3 MHz | 20 pA | 500 µV | 2mA (x2 Channels) | 50 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,075 In Stock | 1 : ¥35.79000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 10V/µs | - | 5 MHz | - | - | 330µA | 35 mA | 3 V | 18 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |