OPA2834IDGKR | |
---|---|
DigiKey Part Number | 296-OPA2834IDGKRTR-ND - Tape & Reel (TR) 296-OPA2834IDGKRCT-ND - Cut Tape (CT) 296-OPA2834IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2834IDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2834IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 26V/µs | |
Gain Bandwidth Product | 20 MHz | |
-3db Bandwidth | 20 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.02900 | ¥80.29 |
25 | ¥7.57920 | ¥189.48 |
100 | ¥6.45620 | ¥645.62 |
250 | ¥6.06212 | ¥1,515.53 |
500 | ¥5.33638 | ¥2,668.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.33637 | ¥13,340.92 |