Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,664 In Stock 2,500 Factory | 1 : ¥53.45000 Cut Tape (CT) 2,500 : ¥18.52743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.08V/µs | 750 kHz | - | 1 pA | 3 µV | 1.4mA | 25 mA | 2.85 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
784 In Stock 8,771 Marketplace | 1 : ¥63.54000 Cut Tape (CT) 250 : ¥45.36180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Differential | 1 | Differential, Rail-to-Rail | 1500V/µs | 850 MHz | 620 MHz | 10 µA | 450 µV | 10.1mA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
12,078 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥1.59369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 3 MHz | - | 15 nA | 100 µV | 210µA | 60 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
7,462 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.80348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.02 pA | 250 µV | 107µA | 113 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
33,639 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.59179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.02 pA | 250 µV | 107µA | 113 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
7,320 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.86401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 0.2 pA | 500 µV | 50µA (x2 Channels) | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |