Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,713 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.91376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 7V/µs | 16 MHz | - | 300 nA | 150 µV | 2.05mA (x2 Channels) | 37 mA | 10 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
41,080 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.02288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 7V/µs | 15 MHz | - | 250 nA | 150 µV | 4mA | 37 mA | 5 V | 30 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥69.54000 Tube | - | Tube | Last Time Buy | Voltage Feedback | 2 | - | 3000V/µs | 100 MHz | 160 MHz | 1.2 µA | 400 µV | 4.6mA (x2 Channels) | 90 mA | 5.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |