TS9511ILT | |
---|---|
DigiKey Part Number | 497-10352-2-ND - Tape & Reel (TR) 497-10352-1-ND - Cut Tape (CT) 497-10352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9511ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS9511ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.19000 | ¥111.90 |
25 | ¥10.62040 | ¥265.51 |
100 | ¥8.72370 | ¥872.37 |
250 | ¥8.15464 | ¥2,038.66 |
500 | ¥7.20624 | ¥3,603.12 |
1,000 | ¥5.68923 | ¥5,689.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.30991 | ¥15,929.73 |
6,000 | ¥5.04442 | ¥30,266.52 |
15,000 | ¥4.85478 | ¥72,821.70 |