TSB712IYDT

DigiKey Part Number
497-TSB712IYDTTR-ND - Tape & Reel (TR)
497-TSB712IYDTCT-ND - Cut Tape (CT)
497-TSB712IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB712IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
3 mV
Current - Supply
1.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.98000¥17.98
10¥16.18200¥161.82
25¥15.26680¥381.67
100¥13.00760¥1,300.76
250¥12.21388¥3,053.47
500¥10.68720¥5,343.60
1,000¥8.85510¥8,855.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.24442¥20,611.05
5,000¥7.93908¥39,695.40
Manufacturers Standard Package