NSS1C301ET4G | |
---|---|
DigiKey Part Number | NSS1C301ET4GOSTR-ND - Tape & Reel (TR) NSS1C301ET4GOSCT-ND - Cut Tape (CT) NSS1C301ET4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C301ET4G |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 120MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C301ET4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17140 | ¥317.14 |
500 | ¥2.65012 | ¥1,325.06 |
1,000 | ¥2.25540 | ¥2,255.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00871 | ¥5,021.78 |
5,000 | ¥1.90300 | ¥9,515.00 |
12,500 | ¥1.76203 | ¥22,025.38 |
25,000 | ¥1.74458 | ¥43,614.50 |