2SC4135T-TL-E | |
---|---|
DigiKey Part Number | 488-2SC4135T-TL-ETR-ND - Tape & Reel (TR) 488-2SC4135T-TL-ECT-ND - Cut Tape (CT) 488-2SC4135T-TL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4135T-TL-E |
Description | TRANS NPN 100V 2A TPFA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 120MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4135T-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.34000 | ¥73.40 |
100 | ¥5.71160 | ¥571.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.84109 | ¥3,388.76 |
1,400 | ¥3.94364 | ¥5,521.10 |
2,100 | ¥3.71243 | ¥7,796.10 |
4,900 | ¥3.53566 | ¥17,324.73 |
17,500 | ¥3.37248 | ¥59,018.40 |