Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,934 In Stock | 1 : ¥29.47000 Cut Tape (CT) 2,500 : ¥14.77732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 10V/µs | 5 MHz | 50 pA | 0.45 µV | 850µA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
3,156 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥8.12660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 1 | - | 12V/µs | 18 MHz | 3 pA | 7 µV | 800µA | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
720 In Stock | 1 : ¥26.68000 Cut Tape (CT) 250 : ¥18.62212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 2 | Rail-to-Rail | 12V/µs | 18 MHz | 3 pA | 7 µV | 800µA (x2 Channels) | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
200 In Stock 38,174 Marketplace | 1 : ¥28.08000 Cut Tape (CT) 250 : ¥19.60400 Tape & Reel (TR) 163 : ¥13.47374 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 2 | Rail-to-Rail | 150V/µs | 100 MHz | 3 pA | 2 mV | 9.2mA (x2 Channels) | 100 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |