Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,016 In Stock | 1 : ¥25.70000 Cut Tape (CT) 3,000 : ¥12.90302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | 130 µA | - | 4.1mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,041 In Stock | 1 : ¥27.91000 Cut Tape (CT) 2,500 : ¥14.00586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | - | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,852 In Stock | 1 : ¥27.91000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | - | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,777 In Stock | 1 : ¥27.91000 Cut Tape (CT) 3,000 : ¥14.00584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | - | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,629 In Stock | 1 : ¥27.01000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | 130 µA | 200 µV | 4.1mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,234 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥7.26496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 45V/µs | 5.9 MHz | - | 700 nA | 200 µV | 3.5mA | 50 mA | 4 V | 44 V | -40°C ~ 105°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |