OPA340MDBVTEP | |
---|---|
DigiKey Part Number | 296-OPA340MDBVTEPTR-ND - Tape & Reel (TR) 296-OPA340MDBVTEPCT-ND - Cut Tape (CT) 296-OPA340MDBVTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340MDBVTEP |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA340MDBVTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.06500 | ¥470.65 |
25 | ¥44.87320 | ¥1,121.83 |
100 | ¥38.96400 | ¥3,896.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.21272 | ¥9,303.18 |
500 | ¥33.92924 | ¥16,964.62 |
1,250 | ¥29.55128 | ¥36,939.10 |
2,500 | ¥28.45679 | ¥71,141.98 |