OPA354AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-24618-2-ND - Tape & Reel (TR) 296-24618-1-ND - Cut Tape (CT) 296-24618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA354AQDBVRQ1 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA354AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥19.91600 | ¥199.16 |
25 | ¥17.19080 | ¥429.77 |
100 | ¥14.13430 | ¥1,413.43 |
250 | ¥12.64660 | ¥3,161.65 |
500 | ¥11.73894 | ¥5,869.47 |
1,000 | ¥10.98474 | ¥10,984.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.43067 | ¥28,292.01 |