Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,492 In Stock | 1 : ¥20.11000 Cut Tape (CT) 3,000 : ¥13.36098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | - | 1.3 MHz | 20 µA | 15 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,132 In Stock | 1 : ¥23.97000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 11V/µs | 28 MHz | - | 1 pA | 50 µV | 3.7mA | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,821 In Stock | 1 : ¥49.26000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 1V/µs | 2.5 MHz | 2.5 MHz | 30 pA | 1 µV | - | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,608 In Stock | 1 : ¥63.38000 Cut Tape (CT) 500 : ¥41.25492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 200 kHz | 40 nA | 150 µV | 70µA | 1 mA | 2.7 V | 36 V | -55°C ~ 150°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,775 In Stock | 1 : ¥66.00000 Cut Tape (CT) 2,500 : ¥36.05604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | - | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,950 In Stock | 1 : ¥105.16000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 27V/µs | 80 MHz | - | 60 nA | 30 µV | 3.6mA (x2 Channels) | 45 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |