Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,424 In Stock | 1 : ¥48.52000 Cut Tape (CT) 3,000 : ¥35.91789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 2 | - | 350V/µs | 900 MHz | 130 MHz | 50 pA | 900 µV | 44mA | 74 mA | 3.3 V | 5.25 V | -40°C ~ 125°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | ||
70 In Stock 34,711 Marketplace | 1 : ¥80.21000 Tube | - | Bulk Tube | Active | Variable Gain | 1 | - | 2500V/µs | - | 710 MHz | 19 µA | 4 mV | 36.5mA | 90 mA | 8 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
7 In Stock | 1 : ¥80.21000 Tube | - | Tube | Active | Variable Gain | 1 | - | 2500V/µs | - | 710 MHz | 19 µA | 4 mV | 34mA | 90 mA | 7 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |