AD8368ACPZ-REEL7

DigiKey Part Number
505-AD8368ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8368ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8368ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8368ACPZ-REEL7
Description
IC VARIABLE GAIN 1 CIRC 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 24-LFCSP-VQ (4x3.75)
Datasheet
 Datasheet
EDA/CAD Models
AD8368ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
800 MHz
Current - Supply
60mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x3.75)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.10000¥76.10
10¥69.97200¥699.72
25¥67.07400¥1,676.85
100¥63.83120¥6,383.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥63.83123¥95,746.85
Manufacturers Standard Package