OPA374AIDR

DigiKey Part Number
296-OPA374AIDRTR-ND - Tape & Reel (TR)
296-OPA374AIDRCT-ND - Cut Tape (CT)
296-OPA374AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA374AIDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA374AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
585µA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.18000¥10.18
10¥9.09600¥90.96
25¥8.63640¥215.91
100¥7.09470¥709.47
250¥6.63164¥1,657.91
500¥5.86044¥2,930.22
1,000¥4.62672¥4,626.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.81742¥9,543.55
Manufacturers Standard Package

Other Suppliers on DigiKey

1,840In Stock
Ships from Rochester Electronics, LLC