Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,182 In Stock | 1 : ¥71.67000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | 10 MHz | 1 nA | 60 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,725 In Stock | 1 : ¥70.44000 Tray | - | Tray | Active | Zero-Drift | 1 | - | 1.9V/µs | 2.3 MHz | 450 pA | 3 µV | - | 11 mA | 10 V | 56 V | -40°C ~ 105°C | Surface Mount | 28-WFQFN Exposed Pad, CSP | 28-LFCSP (5x5) |