ADA4254ACPZ | |
---|---|
DigiKey Part Number | 505-ADA4254ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4254ACPZ |
Description | IC OPAMP ZER-DRIFT 1CIRC 28LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 28-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.9V/µs | |
-3db Bandwidth | 2.3 MHz | |
Current - Input Bias | 450 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | - | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 56 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.44000 | ¥70.44 |
10 | ¥63.64200 | ¥636.42 |
25 | ¥60.68360 | ¥1,517.09 |
80 | ¥52.69150 | ¥4,215.32 |
230 | ¥50.32361 | ¥11,574.43 |
440 | ¥45.88330 | ¥20,188.65 |
945 | ¥39.96280 | ¥37,764.85 |