LTC6433AIUF-15#PBF

DigiKey Part Number
505-LTC6433AIUF-15#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6433AIUF-15#PBF
Description
IC OPAMP GP 1 CIRCUIT 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6433AIUF-15#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
2 GHz
Current - Supply
95mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.56000¥101.56
10¥93.29600¥932.96
91¥78.79703¥7,170.53
273¥74.92967¥20,455.80
546¥70.09564¥38,272.22
1,001¥64.29458¥64,358.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.