B118LB4S | |
---|---|
DigiKey Part Number | 1761-B118LB4S-ND |
Manufacturer | |
Manufacturer Product Number | B118LB4S |
Description | RF FILTER BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Bandwidth | - | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥875.86300 | ¥8,758.63 |
30 | ¥845.65867 | ¥25,369.76 |
50 | ¥815.45540 | ¥40,772.77 |
100 | ¥747.57570 | ¥74,757.57 |