B105MB5S | |
---|---|
DigiKey Part Number | 1761-B105MB5S-ND |
Manufacturer | |
Manufacturer Product Number | B105MB5S |
Description | RF FILTER BAND PASS 10.6GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.6GHz Frequency Band Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth 2dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10.6GHz | |
Bandwidth | 1.2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.200" W (11.43mm x 5.08mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥906.06000 | ¥906.06 |
10 | ¥875.86300 | ¥8,758.63 |
30 | ¥845.65867 | ¥25,369.76 |
50 | ¥815.45540 | ¥40,772.77 |
100 | ¥747.57570 | ¥74,757.57 |