TSZ121ICT

DigiKey Part Number
497-13509-2-ND - Tape & Reel (TR)
497-13509-1-ND - Cut Tape (CT)
497-13509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSZ121ICT
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSZ121ICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.19V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
1 µV
Current - Supply
31µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥11.15700¥111.57
25¥10.52480¥263.12
100¥8.96670¥896.67
250¥8.41964¥2,104.91
500¥7.36716¥3,683.58
1,000¥6.10424¥6,104.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.68324¥17,049.72
6,000¥5.47274¥32,836.44
15,000¥5.26225¥78,933.75
Manufacturers Standard Package