Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
714,368 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.52461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
25,753 In Stock | 1 : ¥13.55000 Cut Tape (CT) 250 : ¥9.18744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.1V/µs | 3 MHz | - | 1 pA | 2 mV | 750µA | 16 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,041 In Stock | 1 : ¥16.17000 Cut Tape (CT) 250 : ¥10.97848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,100 In Stock | 1 : ¥35.71000 Cut Tape (CT) 250 : ¥24.94304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 15V/µs | 9.2 MHz | 7 MHz | 200 pA | 10 µV | 950µA | 950 µA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,724 In Stock | 1 : ¥37.93000 Tube | - | Tube | Last Time Buy | Audio | 1 | Differential | 50V/µs | - | 180 MHz | 2 µA | 500 µV | 14mA | 85 mA | 5 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
1,081 In Stock | 1 : ¥37.93000 Tube | - | Tube | Last Time Buy | Audio | 1 | Differential | 50V/µs | - | 180 MHz | 2 µA | 500 µV | 14mA | 85 mA | 5 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,719 In Stock | 1 : ¥46.22000 Cut Tape (CT) 2,500 : ¥21.94619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4V/µs | 8 MHz | - | 4 nA | 15 µV | 1.75mA | 50 mA | 3.15 V | 50 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
3,777 In Stock | 1 : ¥70.69000 Cut Tape (CT) 2,500 : ¥38.59052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 20 MHz | - | 2 nA | 20 µV | 2.5mA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
8,827 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.99608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | - | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
61,838 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | Differential | 0.3V/µs | 600 kHz | - | 1.2 nA | 20 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |