Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,050 In Stock | 1 : ¥29.06000 Cut Tape (CT) 2,500 : ¥14.56830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 11.9V/µs | 63 MHz | - | 15 nA | 25 µV | 3.3mA | 25 mA | 8 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,306 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,000 : ¥25.88732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.5V/µs | 3.4 MHz | 6.5 MHz | 125 pA | 0.3 µV | 1.5mA (x2 Channels) | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
404 In Stock | 1 : ¥50.90000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 50V/µs | - | 150 MHz | - | - | 3mA | 110 mA | 3 V | 10 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
3,785 In Stock | 1 : ¥66.01000 Cut Tape (CT) 2,500 : ¥36.05733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | - | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,613 In Stock | 1 : ¥68.88000 Cut Tape (CT) 3,000 : ¥33.85833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 1000V/µs | 400 MHz | 40 MHz | 2 pA | 50 µV | 23.5mA | 100 mA | 6 V | 12.6 V | -40°C ~ 105°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) | ||
3,159 In Stock | 1 : ¥71.67000 Cut Tape (CT) 1,000 : ¥40.63443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 1 nA | 60 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,404 In Stock | 1 : ¥87.84000 Tube | - | Tube | Active | Instrumentation | 1 | - | 22V/µs | - | 15 MHz | 300 nA | 150 µV | 6.7mA | 35 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,659 In Stock | 1 : ¥97.45000 Cut Tape (CT) 1,500 : ¥55.29873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | - | 2V/µs | 7 MHz | 1.2 MHz | 500 pA | 120 µV | 900µA (x2 Channels) | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
3,288 In Stock | 1 : ¥111.98000 Cut Tape (CT) 1,000 : ¥70.91153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 30V/µs | - | 10 MHz | 5 nA | 70 µV | 4.1mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
2,544 In Stock | 1 : ¥111.98000 Tube | Tube | Active | Instrumentation | 1 | Push-Pull | 25V/µs | - | 10 MHz | 5 nA | 70 µV | 4.1mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
2,045 In Stock | 1 : ¥111.98000 Cut Tape (CT) 1,000 : ¥70.91153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Push-Pull | 25V/µs | - | 10 MHz | 5 nA | 70 µV | 4.1mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
1,807 In Stock | 1 : ¥129.39000 Cut Tape (CT) 1,000 : ¥81.93976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 22V/µs | - | 15 MHz | 150 nA | 50 µV | 6.7mA | 35 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
932 In Stock | 1 : ¥129.39000 Tube | - | Tube | Active | Instrumentation | 1 | - | 22V/µs | - | 15 MHz | 150 nA | 50 µV | 6.7mA | 35 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥133.33000 Tube | Tube | Active | Instrumentation | 1 | - | 30V/µs | - | 10 MHz | 5 nA | 70 µV | 4.1mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
105 In Stock | 1 : ¥203.27000 Tube | - | Tube | Active | Instrumentation | 1 | - | 50V/µs | - | 3.5 MHz | 200 nA | 25 µV | 6.5mA | 30 mA | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,146 In Stock | 1 : ¥111.98000 Cut Tape (CT) 3,000 : ¥68.24567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 30V/µs | - | 10 MHz | 5 nA | 70 µV | 4.1mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |