ADA4522-2ARZ

DigiKey Part Number
505-ADA4522-2ARZ-ND
Manufacturer
Manufacturer Product Number
ADA4522-2ARZ
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4522-2ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.7V/µs
Gain Bandwidth Product
2.7 MHz
-3db Bandwidth
6.5 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1.5 µV
Current - Supply
830µA (x2 Channels)
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
55 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.67000¥49.67
10¥44.60400¥446.04
98¥36.54204¥3,581.12
294¥34.66854¥10,192.55
588¥31.10789¥18,291.44
1,078¥26.23558¥28,281.96
2,548¥24.92381¥63,505.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.