Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,748 In Stock | 1 : ¥29.97000 Cut Tape (CT) 2,500 : ¥15.05872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 415µA (x2 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 105°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
7,885 In Stock | 1 : ¥54.68000 Cut Tape (CT) 2,500 : ¥29.86313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.06V/µs | - | 250 kHz | 6 nA | 100 µV | 93µA | 4.5 mA | 2.7 V | 7.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,132 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥2.79133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 1 pA | 4.5 mV | 45µA | - | 1.8 V | 6 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,035 In Stock | 1 : ¥4.84000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA (x4 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,462 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,500 : ¥12.65345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.85V/µs | 5 MHz | - | 125 pA | 0.5 µV | 4.5mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | |||
128 In Stock | 1 : ¥91.79000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 37V/µs | 24 MHz | - | 3 pA | 330 µV | 2.8mA | 90 mA | 9.5 V | 140 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |