ADA4523-1BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADA4523-1BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4523-1BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADA4523-1BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4523-1BCPZ-RL7 |
Description | IC OPAMP ZER-DRIFT 1CIRC 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.85V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 125 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 4.5mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.51000 | ¥215.10 |
25 | ¥20.33720 | ¥508.43 |
100 | ¥17.62480 | ¥1,762.48 |
250 | ¥16.72076 | ¥4,180.19 |
500 | ¥15.00342 | ¥7,501.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.65345 | ¥18,980.17 |
3,000 | ¥12.02077 | ¥36,062.31 |