TLV73325PQDRVRQ1 | |
---|---|
DigiKey Part Number | 296-44837-2-ND - Tape & Reel (TR) 296-44837-1-ND - Cut Tape (CT) 296-44837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73325PQDRVRQ1 |
Description | IC REG LINEAR 2.5V 300MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73325PQDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 62 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.67600 | ¥46.76 |
25 | ¥4.39360 | ¥109.84 |
100 | ¥3.58410 | ¥358.41 |
250 | ¥3.32940 | ¥832.35 |
500 | ¥2.83346 | ¥1,416.73 |
1,000 | ¥2.26676 | ¥2,266.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98299 | ¥5,948.97 |
6,000 | ¥1.85505 | ¥11,130.30 |
15,000 | ¥1.72712 | ¥25,906.80 |
30,000 | ¥1.63757 | ¥49,127.10 |