TLV7032QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-TLV7032QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV7032QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV7032QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7032QDGKRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV7032QDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 29mA | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs | |
Hysteresis | 25mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.85300 | ¥98.53 |
25 | ¥9.35120 | ¥233.78 |
100 | ¥7.68170 | ¥768.17 |
250 | ¥7.18116 | ¥1,795.29 |
500 | ¥6.34616 | ¥3,173.08 |
1,000 | ¥5.01011 | ¥5,010.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.67608 | ¥11,690.20 |
5,000 | ¥4.44226 | ¥22,211.30 |
12,500 | ¥4.27526 | ¥53,440.75 |