T55A107M6R3C0070 | |
---|---|
DigiKey Part Number | 718-1987-2-ND - Tape & Reel (TR) 718-1987-1-ND - Cut Tape (CT) 718-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A107M6R3C0070 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A107M6R3C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥5.18800 | ¥51.88 |
50 | ¥3.89620 | ¥194.81 |
100 | ¥3.49310 | ¥349.31 |
500 | ¥2.80618 | ¥1,403.09 |
1,000 | ¥2.59141 | ¥2,591.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.41372 | ¥4,827.44 |
4,000 | ¥2.26656 | ¥9,066.24 |
6,000 | ¥2.19250 | ¥13,155.00 |
10,000 | ¥2.11009 | ¥21,100.90 |
14,000 | ¥2.06172 | ¥28,864.08 |
20,000 | ¥2.01507 | ¥40,301.40 |