TSV631ICT | |
---|---|
DigiKey Part Number | 497-TSV631ICTTR-ND - Tape & Reel (TR) 497-TSV631ICT-ND - Cut Tape (CT) 497-TSV631ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV631ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV631ICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.74200 | ¥77.42 |
25 | ¥7.34920 | ¥183.73 |
100 | ¥6.03560 | ¥603.56 |
250 | ¥5.64224 | ¥1,410.56 |
500 | ¥4.98612 | ¥2,493.06 |
1,000 | ¥3.93646 | ¥3,936.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.67400 | ¥11,022.00 |
6,000 | ¥3.49032 | ¥20,941.92 |
15,000 | ¥3.35910 | ¥50,386.50 |