TLV6003DBVR | |
---|---|
DigiKey Part Number | 296-TLV6003DBVRTR-ND - Tape & Reel (TR) 296-TLV6003DBVRCT-ND - Cut Tape (CT) 296-TLV6003DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6003DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6003DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.29300 | ¥192.93 |
25 | ¥18.19960 | ¥454.99 |
100 | ¥15.50670 | ¥1,550.67 |
250 | ¥14.56060 | ¥3,640.15 |
500 | ¥12.74046 | ¥6,370.23 |
1,000 | ¥10.55641 | ¥10,556.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.82839 | ¥29,485.17 |
6,000 | ¥9.46437 | ¥56,786.22 |