AMC1200BDWVR

DigiKey Part Number
296-39898-2-ND - Tape & Reel (TR)
296-39898-1-ND - Cut Tape (CT)
296-39898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1200BDWVR
Description
IC OPAMP ISOLATION 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1200BDWVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Voltage - Input Offset
200 µV
Current - Supply
5.4mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.42000¥38.42
10¥34.53900¥345.39
25¥32.64880¥816.22
100¥28.29590¥2,829.59
250¥26.84508¥6,711.27
500¥24.08790¥12,043.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.31516¥20,315.16
2,000¥19.29941¥38,598.82
Manufacturers Standard Package