Instrumentation, Op Amps, Buffer Amps

Results: 7
Series
-MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.16V/µs4.5V/µs20V/µs
Gain Bandwidth Product
430 kHz1.1 MHz3.5 MHz4.5 MHz
Current - Input Bias
10 pA10 nA
Voltage - Input Offset
125 µV300 µV350 µV700 µV
Current - Supply
50µA115µA115µA (x2 Channels)120µA (x4 Channels)560µA (x4 Channels)650µA (x4 Channels)
Current - Output / Channel
25 mA60 mA75 mA80 mA
Voltage - Supply Span (Min)
2.2 V2.7 V4.5 V
Voltage - Supply Span (Max)
16 V36 V40 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC8-VSSOP14-SOICSC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
TLV9101IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
7,718
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.08135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4.5V/µs
1.1 MHz
10 pA
300 µV
115µA
80 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-SOIC
TLV9102IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
6,489
In Stock
1 : ¥8.70000
Cut Tape (CT)
2,500 : ¥3.70315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.5V/µs
1.1 MHz
10 pA
300 µV
115µA (x2 Channels)
80 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
OPA244NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
2,271
In Stock
1 : ¥21.18000
Cut Tape (CT)
3,000 : ¥6.47149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
0.16V/µs
430 kHz
10 nA
700 µV
50µA
25 mA
2.2 V
36 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
TLV9102IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
6,885
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥3.03451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.5V/µs
1.1 MHz
10 pA
300 µV
115µA (x2 Channels)
80 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
14-SOIC
TLV9354IDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
13,364
In Stock
1 : ¥12.97000
Cut Tape (CT)
2,500 : ¥5.49092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
20V/µs
3.5 MHz
10 pA
350 µV
650µA (x4 Channels)
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
TLV9154IDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
3,404
In Stock
1 : ¥13.30000
Cut Tape (CT)
2,500 : ¥6.10077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
20V/µs
4.5 MHz
10 pA
125 µV
560µA (x4 Channels)
75 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
OPA4990IDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
906
In Stock
1 : ¥19.29000
Cut Tape (CT)
2,500 : ¥8.82094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
4.5V/µs
1.1 MHz
10 pA
300 µV
120µA (x4 Channels)
80 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.