Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Series
-TLV916x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
0.4V/µs33V/µs40V/µs
Gain Bandwidth Product
1 MHz11 MHz30 MHz
Current - Input Bias
1 pA10 pA40 pA
Voltage - Input Offset
50 µV210 µV1.6 mV
Current - Supply
930µA2mA2.48mA
Current - Output / Channel
55 mA73 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.5 V16 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
TLV9161IDBVR
SINGLE 10-MHZ, 16-V RAIL-TO-RAIL
Texas Instruments
15,883
In Stock
1 : ¥12.89000
Cut Tape (CT)
3,000 : ¥5.91046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
33V/µs
11 MHz
10 pA
210 µV
2.48mA
73 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP6496T-E/OT
SINGLE,30MHZ OP AMP, E TEMP
Microchip Technology
1,774
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥3.44812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
40V/µs
30 MHz
1 pA
1.6 mV
2mA
55 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
TLV07IDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
4,865
In Stock
1 : ¥6.81000
Cut Tape (CT)
2,500 : ¥2.64513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.4V/µs
1 MHz
40 pA
50 µV
930µA
-
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.