Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,581 In Stock 3,781 Marketplace | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.25955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 130µA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,733 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.47928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 21V/µs | 4.5 MHz | - | 10 pA | 125 µV | 560µA | 75 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
12,269 In Stock | 1 : ¥22.58000 Cut Tape (CT) 3,000 : ¥10.32093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 7 MHz | - | 1 pA | 500 µV | 1.1mA | 85 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,794 In Stock | 1 : ¥50.08000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA (x2 Channels) | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,118 In Stock | 1 : ¥64.20000 Cut Tape (CT) 3,000 : ¥35.08717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 1400V/µs | 2.7 GHz | 765 MHz | 25 pA | 1.25 mV | 26.5mA | 110 mA | 6 V | 13 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
2,257 In Stock | 1 : ¥107.47000 Cut Tape (CT) 1,500 : ¥68.04417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 870V/µs | 410 MHz | 1.05 GHz | 2 pA | 400 µV | 19mA (x2 Channels) | 40 mA | 5 V | 10 V | -40°C ~ 105°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | |||
8,669 In Stock | 1 : ¥12.23000 Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | 5 MHz | - | 2 pA | 1.5 mV | 1.2mA (x2 Channels) | 27 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |