Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,159 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
606 In Stock | 1 : ¥139.98000 Bulk | - | Bulk | Active | General Purpose | 1 | - | 0.5V/µs | 1.5 MHz | 80 nA | 1 mV | 1.7mA | - | 10 V | 44 V | -55°C ~ 125°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
8,837 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.99608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
318 In Stock | 1 : ¥128.81000 Bulk | - | Bulk | Active | General Purpose | 1 | - | 0.5V/µs | 1 MHz | 70 nA | 2 mV | 1.8mA | - | 10 V | 36 V | 0°C ~ 70°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
162 In Stock | 1 : ¥215.75000 Bulk | - | Bulk | Active | General Purpose | 1 | - | 70V/µs | 15 MHz | 120 nA | 2 mV | 5mA | - | 10 V | 40 V | -55°C ~ 125°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
319 In Stock 58 Marketplace | 1 : ¥90.80000 Bulk | - | Bulk Bulk | Active | J-FET | 2 | - | 15V/µs | 4 MHz | 50 pA | 1 mV | 3.6mA (x2 Channels) | - | 10 V | 40 V | -55°C ~ 125°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
1,587 In Stock | 1 : ¥189.32000 Bulk | - | Bulk | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | 1.2 nA | 20 µV | - | - | 6 V | 36 V | -25°C ~ 85°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
99 In Stock | 1 : ¥125.77000 Tray | - | Tray | Active | General Purpose | 2 | - | 0.5V/µs | 1 MHz | 200 nA | 1 mV | 3mA (x2 Channels) | - | 44 V | 44 V | -55°C ~ 125°C | Through Hole | TO-99-8 Metal Can | TO-99-8 |