LM1558H/NOPB | |
---|---|
DigiKey Part Number | 296-38988-ND |
Manufacturer | |
Manufacturer Product Number | LM1558H/NOPB |
Description | IC OPAMP GP 2 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM1558H/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.77000 | ¥125.77 |
10 | ¥115.57800 | ¥1,155.78 |
25 | ¥110.78640 | ¥2,769.66 |
80 | ¥97.61150 | ¥7,808.92 |
230 | ¥92.82039 | ¥21,348.69 |
500 | ¥86.83198 | ¥43,415.99 |
1,000 | ¥79.64586 | ¥79,645.86 |