Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,755 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,500 : ¥4.58540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 4 | Rail-to-Rail | 9V/µs | 16 MHz | - | 10 pA | 500 µV | 2mA (x4 Channels) | 50 mA | 4.5 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
5,106 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.71310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | - | 10 nA | 300 µV | 300µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,742 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Push-Pull | 9V/µs | 16 MHz | - | 10 pA | 500 µV | 2mA | 50 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,215 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥6.04447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | - | 10 pA | 300 µV | 115µA (x4 Channels) | 80 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
5,086 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,000 : ¥4.58542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 4 | Rail-to-Rail | 9V/µs | 16 MHz | - | 10 pA | 500 µV | 2mA (x4 Channels) | 50 mA | 4.5 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,985 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.96973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 9V/µs | 16 MHz | - | 10 pA | 500 µV | 2mA (x2 Channels) | 50 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
7,812 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥5.59293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 4 | Rail-to-Rail | 9V/µs | 16 MHz | 20 kHz | 10 pA | 500 µV | 2mA (x4 Channels) | 50 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) |