NCV20081SN3T1G

DigiKey Part Number
488-NCV20081SN3T1GTR-ND - Tape & Reel (TR)
488-NCV20081SN3T1GCT-ND - Cut Tape (CT)
488-NCV20081SN3T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20081SN3T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV20081SN3T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
48µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.16900¥31.69
25¥2.89960¥72.49
100¥1.95480¥195.48
250¥1.61800¥404.50
500¥1.48302¥741.51
1,000¥1.11235¥1,112.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.04492¥3,134.76
6,000¥0.97749¥5,864.94
15,000¥0.89659¥13,448.85
30,000¥0.86289¥25,886.70
75,000¥0.84266¥63,199.50
Manufacturers Standard Package