Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,476 In Stock | 1 : ¥3.61000 Tube | Tube | Active | General Purpose | 4 | - | - | 1.2 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
2,060 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
9,221 In Stock | 1 : ¥4.27000 Tube | - | Tube | Active | General Purpose | 2 | Differential | 1.7V/µs | 3 MHz | 150 nA | 500 µV | 2.5mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,151 In Stock | 1 : ¥4.84000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.5V/µs | 500 kHz | 100 nA | 1 mV | 130µA (x2 Channels) | 6 mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
19,506 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.67345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 3 MHz | 50 pA | 5 mV | 8mA (x4 Channels) | 40 mA | 7 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
6,197 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.52738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | 400 nA | 300 µV | 2.6mA (x2 Channels) | 500 µA | 10 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |