Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,970 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥10.85826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 24V/µs | 53 MHz | - | 10 pA | 500 µV | 3.9mA (x2 Channels) | 100 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,557 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,500 : ¥14.41389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.2V/µs | 550 kHz | - | 100 pA | 1 µV | 100µA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
21,447 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥7.43480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA (x4 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,099 In Stock | 1 : ¥40.88000 Tube | Tube | Active | Zero-Drift | 4 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 250 pA | 15 µV | 450µA (x4 Channels) | 18 mA | 4.5 V | 36 V | -40°C ~ 105°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
769 In Stock | 1 : ¥41.79000 Cut Tape (CT) 3,000 : ¥19.03473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 10V/µs | 5 MHz | 3.6 MHz | 50 pA | 0.45 µV | 850µA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,544 In Stock | 1 : ¥25.12000 Cut Tape (CT) 2,500 : ¥12.15261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA (x4 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,536 In Stock | 1 : ¥48.77000 Tube | Tube | Active | Zero-Drift | 4 | Rail-to-Rail | 0.2V/µs | 550 kHz | - | 100 pA | 1 µV | 100µA (x4 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock Check Lead Time | 1 : ¥29.23000 Cut Tape (CT) 2,500 : ¥14.67857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.2V/µs | 550 kHz | - | 100 pA | 1 µV | 100µA (x4 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |