OPA4180IPW | |
---|---|
DigiKey Part Number | 296-36436-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4180IPW |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4180IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 450µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.69000 | ¥366.90 |
90 | ¥30.05878 | ¥2,705.29 |
270 | ¥28.51722 | ¥7,699.65 |
540 | ¥25.58830 | ¥13,817.68 |
1,080 | ¥21.58054 | ¥23,306.98 |
2,520 | ¥20.50148 | ¥51,663.73 |